Varistor Metal Oxide 420 Volt AC 560 Volt 6500 Amp 720 Volt Through Hole

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V130LA10A V130LA10A
Littelfuse
DNR20D751K DNR20D751K
Jameco Valuepro
V130LA20AP V130LA20AP
Littelfuse
V47ZA7P V47ZA7P
Littelfuse
V250LA40BP V250LA40BP
Littelfuse

$0.71 ea

Call 1-800-831-4242


  • Jameco Part no.: 1764555
  • Manufacturer: Littelfuse
  • Manufacturer no.: V420LA40BP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
75+ $0.71
375+ $0.60
1875+ $0.52

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 75

Varistor Metal Oxide 420 Volt AC 560 Volt 6500 Amp 720 Volt Through Hole Bulk

Description

  • 420VAC
  • 6500A

    Report a problem
    Suggest a product
  • Specification Value
    Surge Energy Rating160J
    Surge Current Rating6500A
    Maximum Clamping Voltage1060V
    Maximum Clamping Current100A
    Capacitance600 pF
    Lead StyleRadial
    Body Diameter23 mm
    MountingThrough Hole
    TechnologyMetal Oxide
    ESD ProtectionNo
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature85°C
    FamilyLA
    Lead Pitch8.5 mm
    Width7.3 mm
    Height28 mm


    Report a problem
    Suggest a product