Varistor Metal Oxide 30 Volt AC 38 Volt 1000 Amp 52 Volt Through Hole

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V220ZA05 V220ZA05
Jameco Valuepro
ERZ-V07D241 ERZ-V07D241
Panasonic
V150ZA1 V150ZA1
General Electric
B72210-S0271-K101 B72210-S0271-K101
EPCOS
B72214S231K101 B72214S231K101
EPCOS

$0.59 ea

3,712 ship on Jun. 1


  • Jameco Part no.: 1764660
  • Manufacturer: Littelfuse
  • Manufacturer no.: V47ZA7P
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536300000
  • Web Exclusive
# of units Price
85+ $0.59
425+ $0.49
2125+ $0.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 85

Varistor Metal Oxide 30 Volt AC 38 Volt 1000 Amp 52 Volt Through Hole Bulk

Description

  • 30VAC
  • 1000A

    Report a problem
    Suggest a product
  • Specification Value
    Surge Energy Rating8.8J
    Surge Current Rating1000A
    Maximum Clamping Voltage93V
    Maximum Clamping Current10A
    Capacitance6270 pF
    Lead StyleRadial
    Body Diameter17 mm
    MountingThrough Hole
    TechnologyMetal Oxide
    ESD ProtectionNo
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature85°C
    FamilyZA
    Lead Pitch8.5 mm
    Width5 mm
    Height20 mm


    Report a problem
    Suggest a product