# of units | Price |
---|---|
65+ | $0.81 |
325+ | $0.70 |
1625+ | $0.62 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Surge Energy Rating | 0.23J |
Surge Current Rating | 40A |
Maximum Clamping Voltage | 117V |
Maximum Clamping Current | 2A |
Capacitance | 180 pF |
Lead Style | Axial |
Body Diameter | 4.5 mm |
Mounting | Through Hole |
Technology | Metal Oxide |
ESD Protection | No |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 85°C |
Family | MA |