Varistor Metal Oxide 625 Volt AC 825 Volt 6500 Amp 1100 Volt Through Hole Bulk

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V220ZA05 V220ZA05
Jameco Valuepro
ERZ-V07D241 ERZ-V07D241
Panasonic
V150ZA1 V150ZA1
General Electric
B72210-S0271-K101 B72210-S0271-K101
EPCOS
B72214S231K101 B72214S231K101
EPCOS

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1764934">Substitute Products

  • Jameco Part no.: 1764934
  • Manufacturer: Littelfuse
  • Manufacturer no.: V625LA80BP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
20+ $2.79
100+ $2.39
200+ $2.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Varistor Metal Oxide 625VAC/825VDC 6500A 1100 Radial Bulk


RADIAL VARISTOR LEAD FREE

Report a problem
Suggest a product
Specification Value
Surge Energy Rating230J
Surge Current Rating6500A
Maximum Clamping Voltage1650V
Maximum Clamping Current100A
Capacitance425 pF
Lead StyleRadial
Body Diameter23 mm
MountingThrough Hole
TechnologyMetal Oxide
ESD ProtectionNo
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
FamilyLA
Lead Pitch8.5 mm
Width8.3 mm
Height28 mm


Report a problem
Suggest a product