Varistor 68V 100A Through Hole 5mm Disc

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V220ZA05 V220ZA05
Jameco Valuepro
ERZ-V07D241 ERZ-V07D241
Panasonic
V150ZA1 V150ZA1
General Electric
B72210-S0271-K101 B72210-S0271-K101
EPCOS
B72214S231K101 B72214S231K101
EPCOS

$0.12 ea

5,994 In Stock


  • Jameco Part no.: 2296663
  • Manufacturer: Harris Semi
  • Manufacturer no.: V68ZT05
  • HTS code: 8536300000
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Varistor 68V 100A Through Hole 5mm Disc

Specifications

  • Series: ZT
  • Maximum AC Volts: 40 V
  • Maximum DC Volts: 56 V
  • Varistor Voltage (Min): 61.2 V
  • Varistor Voltage (Typ): 68 V
  • Varistor Voltage (Max): 74.8 V
  • Current - Surge: 100 A
  • Energy: 0.60 J
  • Number of Circuits: 1
  • Capacitance @ Frequency: 400 pF @ 1 MHz
  • Operating Temperature: -55°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: Disc 5mm


Report a problem
Suggest a product
Specification Value
Varistor Voltage (V)68
Voltage Rating40 VAC, 56 VDC
Surge Energy Rating0.6J
Surge Current Rating100A
Maximum Clamping Voltage135V
Maximum Clamping Current1A
Capacitance400 pF
Lead StyleRadial
Body Diameter5 mm


Report a problem
Suggest a product