# of units | Price |
---|---|
10+ | $7.19 |
50+ | $6.49 |
250+ | $5.79 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Surge Energy Rating | 4J |
Surge Current Rating | 1200A |
Maximum Clamping Voltage | 135V |
Maximum Clamping Current | 10A |
Capacitance | 500 pF |
Lead Style | Radial |
Mounting | Through Hole |
Technology | Metal Oxide |
ESD Protection | No |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Family | RA |
Lead Pitch | 5 mm |
Width | 5.2 mm |
Height | 8.85 mm |