Isolated DC-DC Converter 5V 1A Output 9V to 36V Input THM

You may also like:
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05
ALI-OSKJ ALI-OSKJ

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2302631">Substitute Products

  • Jameco Part no.: 2302631
  • Manufacturer: CUI
  • Manufacturer no.: VAWQ6-Q24-S5H
  • HTS code: 8504406012
  • Electronics Parts Locator

Isolated DC-DC Converter 5V 1A Output 9V to 36V Input THM

Specifications

  • Type: Isolated Module
  • Number of Outputs: 1
  • Voltage - Input (Min): 9 V
  • Voltage - Input (Max): 36 V
  • Voltage - Output 1: 5 V
  • Current - Output (Max): 1 A
  • Power (Watts): 6 W
  • Voltage - Isolation: 3 kV
  • Operating Temperature: -25°C to 71°C
  • Efficiency: 78%
  • Mounting Type: Through Hole
  • Package: 24-DIP Module
  • Size: 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current1 A
Power Rating5 W
Additional Output Voltages (VDC)n/a
Input Voltage Range9 VDC to 36 VDC
Input Voltage24 VDC
Output Connector TypeDIP
Pins12
Number of Outputs1
FamilyVAWQ6
Minimum Operating Temperature-25°C
Maximum Operating Temperature71°C
Length1.25 in.
Width0.8 in.
Height0.4 in.
TypeIsolated


Report a problem
Suggest a product