Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Choke Axial High Current RF 10,000uH 125mA 10%

You may also like:
GSPCU1020-103K08 GSPCU1020-103K08
VC1019-103K-UL-1KV VC1019-103K-UL-1KV
LHL10NB822J LHL10NB822J
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
2112-V-VP 2112-V-VP

$0.89 ea

1,574 ship on Apr. 2
More Available – 13 weeks


  • Jameco Part no.: 642741
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: VC0513-103K-UL
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.55
1000+ $0.45

Request a Large Quantity Quote

Chokes Axial High Current RF 10000 uH

Specifications

  • K = 10% tolerance
  • Low cost power inductors
  • High current chokes
  • Wide inductance range
  • High saturation ferrite core


Report a problem
Suggest a product
Specification Value
Inductance10000 uH
Rated Current (mA)125
Tolerance10%
Lead StyleAxial
Maximum DC Resistance26.4 Ohm
Family5800
TechnologyBobbin Core
Core MaterialFerrite
Test Frequency1KHz
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Product Length17.78mm
Product Diameter6.99mm


Report a problem
Suggest a product