# of units | Price |
---|---|
1+ | $1.23 |
10+ | $1.09 |
100+ | $0.89 |
500+ | $0.79 |
2000+ | $0.75 |
Specification | Value |
---|---|
Lead Style | Axial |
Inductance | 100000µH |
Current Rating | 65 mA |
Tolerance | 10% |
Maximum DC Resistance | 77.3 Ohm |
Technology | Wirewound |
Core Material | Ferrite |
Maximum Self Resonant Frequency | N/A |
Minimum Quality Factor | N/A |
Family | JVP |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 80°C |