Choke Axial High Current RF 50,000uH 100mA 10%

You may also like:
VC0513-103K-UL VC0513-103K-UL
Jameco Valuepro
CEC-102J CEC-102J
Jameco Valuepro
CEC-101J CEC-101J
Jameco Valuepro
78F100K-VP 78F100K-VP
Jameco Valuepro
GSPCU1020-103K08 GSPCU1020-103K08
Jameco Valuepro
78F221J-VP 78F221J-VP
Jameco Valuepro

$1.29 ea

476 ship on Sep. 24


  • Jameco Part no.: 2233967
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: VC1019-503K-UL
  • HTS code: 8504508000
  • Electronics Parts Locator
# of units Price
1+ $1.29
10+ $1.19
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

50,000 uH 100uA RF Axial Choke -20C/+80C

Features:

  • Manufacturer: ValuePro
  • Manufacture#: VC1019-503K
  • Inductor Value: 50,000 uH (±10%)
  • Operating Temperature: -20°C to +80°C
  • UL Approved
  • RoHS Compliant
  • 10.5 mm Diameter x 20.8 mm Long


Report a problem
Suggest a product
Specification Value
Lead StyleAxial
Inductance50000µH
Current Rating100 mA
Tolerance10%
Maximum DC Resistance38.0 Ohm
TechnologyWirewound
Core MaterialFerrite
Maximum Self Resonant FrequencyN/A
Minimum Quality FactorN/A
FamilyJVP
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C


Report a problem
Suggest a product