12VDC 1.5A (1500mA) 18 Watt Regulated Switching Table Top Power Supply 2.1mm Plug

You may also like:
GST60A12-P1J GST60A12-P1J
GST60A24-P1J GST60A24-P1J
EJSA120500U EJSA120500U
DCT65W120500ZZ-A2 DCT65W120500ZZ-A2
GST90A24-P1M GST90A24-P1M
SA06-20S05V-SPD SA06-20S05V-SPD
New Product

$8.95 ea

10% discount applied in cart

23 ship on Apr. 15


  • Jameco Part no.: 2321703
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: VET18US120C2-JA
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

Request a Large Quantity Quote

12 Volt DC 1.5 Amp 18 Watt Regulated Switching Table Top Power Supply 2.1mm Plug

Specifications

  • Output voltage: 12 VDC
  • Output current: 1.5 A (1500 mA)
  • Output power: 18 W
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 100 to 240 VAC @ 50 to 60 Hz
  • LED indicator: No
  • Size: 4.2"L x 1.72"W x 1.21"H
  • Case color: Black
  • DC Output cord length: 6 feet
  • AC input cord length: Not included, we recommend our 2-conductor AC power cord (C7 plug), P/N: 189587
  • Weight: 0.6
  • Agency approvals: UL, CUL, TUV, CE, CCC, GS


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1.5 A
Power Rating18 W
AC Power CordNOT INCLUDED, RECOMMEND 189587
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CCC, GS
Number of Outputs1
Product Length4.2 in.
Width1.72 in.
Height1.21 in.
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)1.5 A


Report a problem
Suggest a product