Zinc Chloride 9V Battery

You may also like:
L6F22/VINNIC L6F22/VINNIC
Vinnic
ALK 9V 522 ALK 9V 522
Energizer
ALK AA (EN91) ALK AA (EN91)
Energizer
S357ST S357ST
Evergreen
ALK AAA (EN92) ALK AAA (EN92)
Energizer
LR6AM3 LR6AM3
Evergreen

$1.19 ea

499 In Stock
More Available – 3 weeks


  • Jameco Part no.: 151095
  • Manufacturer: Vinnic
  • Manufacturer no.: VINNICS9V/GP6F22MS
  • HTS code: 8507800000
  • Web Exclusive
# of units Price
1+ $1.19
10+ $1.09
100+ $0.89

Request a Large Quantity Quote

Zinc Chloride 9V Battery

Features

  • 9V, 300mAh battery
  • Extra heavy-duty
  • Mercury-free


Report a problem
Suggest a product
Specification Value
Cell Size9V
Output Voltage9 VDC
Capacity330 mAH
ChemistryAlkaline (Zinc-chloride)
Size1.04"L x 0.62"W x 1.91"H
TerminationSnaps
Non-Rechargeable/RechargeableNon-Rechargeable
Battery TypePrimary
DiameterN/A
ThicknessN/A
Length1.04 in.
Width0.62 in.
Height1.91 in.


Report a problem
Suggest a product