This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
20+ | $2.49 |
100+ | $2.15 |
200+ | $1.90 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | VIPer53DIP |
Number of Outputs | 1 |
Input Voltage | 0V to 19V |
Minimum Output Current | 1.6A |
Supply Current | 9mA |
Switch On Resistance | 0.9Ohm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Tube |
Pins | 8 |
Width | 6.35 mm |
Height | 3.3 mm |
Length | 9.27 mm |
Product Type | Power Switch |