Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Electronic Kits & Projects
Electronic Kits
Lighting
Velleman WML116
View larger image
Jameco Part no.:
2130386
Manufacturer:
Velleman
Manufacturer p/n:
WML116
NCNR (Non-Cancelable, Non-Returnable)
HTS code:
8543909500
Description:
Dmx Interface USB
Data Sheet (current)
[277 KB ]
You may also like:
WSAA6400
Velleman
28122
Parallax
WSAK127
Velleman
WSAK129
Velleman
WSG152
Velleman
28124
Parallax
$104.95
ea
7 Weeks Lead Time
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$104.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2130386
Manufacturer:
Velleman
Manufacturer no.:
WML116
NCNR (Non-Cancelable, Non-Returnable)
HTS code:
8543909500
Data Sheet (current)
[277 KB ]
Web Exclusive
# of units
Price
1+
$104.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
USB CONTROLLED DMX INTERFACE
Features
this unit can control DMX fixtures using a PC and USB interface
test software and "DMX Light Player" software is included, a DLL is provided to write your own software
furthermore there is a stand-alone test function that outputs all 512 channels at a time, with adjustable levels
kit includes:
nice enclosure
USB cable
CD with: test software, DLL for own developments, free DMX light player
also available in kit version:
K8062
Specifications
connected and powered through USB
512 DMX channels with 256 levels each
3 pin XLR-DMX output connector
Windows 98SE or higher compatible
DLL included to write your own software
optional 9V battery needed for stand alone test mode
solid state - fuse protection on DMX output
dimensions: 4.2 x 4.0 x 1.8"
Check out more fun and exciting
electronic kits
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
Dmx Interface USB
Image is representative only