8 Channel RF Remote Control Set

You may also like:
WSAH194 WSAH194
Velleman
AMFM-108CK AMFM-108CK
Elenco Electronics
WSHA179 WSHA179
Velleman
WSMI7000 WSMI7000
Velleman
MK160 MK160
Velleman
29122 29122
Parallax

$139.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2212365
  • Manufacturer: Velleman
  • Manufacturer no.: VM118
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Web Exclusive

8 Channel RF Remote Control Set

Features

  • latching or momentary mode for each output
  • 8 addresses allow the use of multiple receivers
  • 'All clear' function
  • open field range up to 50m / 165ft.
  • suited for all kinds of applications such as light control, audio speaker selection, garden applications

Specifications

TRANSMITTER:
  • Power supply: 3 AAA batteries (not incl.)
  • 433MHz operation
  • 8 digitally encoded channels
  • Rubber keypad
  • LED function/mode indication
  • Dimensions: 5.9 x 2.3 x 0.9"
  • FCC approved ID code: NLO8058
RELAY RECEIVER CARD:
  • 8 high-quality relay contacts, 5A/230Vac max.
  • Relay outputs are transient suppressed using VDR's
  • LED confirmation on each relay contact
  • Input power: 12Vac / 500mA


Report a problem
Suggest a product
Specification Value
Design LevelAdvanced Kit
Piece Count2


Report a problem
Suggest a product