10 Channel 12V DC Light Effect Generator

You may also like:
WSSA130 WSSA130
Velleman
WSI102 WSI102
Velleman
WSL131 WSL131
Velleman
WSSA100 WSSA100
Velleman
WSSA101 WSSA101
Velleman
WSSA145 WSSA145
Velleman

$64.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2212373
  • Manufacturer: Velleman
  • Manufacturer no.: VM120
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541900000
  • Electronics Parts Locator

10 Channel 12V DC Light Effect Generator

Features

  • 10 x 12V/400mA outputs to control cold-cathode fluorescent lamps (using FLPS adapter), light bulbs, LEDs and "solid state" relays
  • for use with advertisement lighting, party lights, eye-catchers, in the disco
  • ten pre-programmed light patterns selectable with a push button
  • the number of used channels is adjustable
  • the last used lighting effect is saved in non-volatile memory
  • adjustable speed
  • LED indication for every output
  • 12V operation possible for use in cars

    Specifications

  • power supply: 12V DC
  • outputs: 12V DC / 400mA per channel (total : max 4A)
  • dimensions PCB: 140 x 100 x 27mm (5.5" x 3.9" x 1.1")

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product