Ultrasonic Radar Module

You may also like:
WSSA130 WSSA130
Velleman
WSI102 WSI102
Velleman
WSL131 WSL131
Velleman
WSSA200 WSSA200
Velleman
WSSA100 WSSA100
Velleman
WSSA101 WSSA101
Velleman

$45.75 ea

Call 1-800-831-4242


  • Jameco Part no.: 2212402
  • Manufacturer: Velleman
  • Manufacturer no.: VM125
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
2+ $45.75

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

Ultrasonic Radar Module

Features

  • buzzer output: fast / slow / continuous
  • distance indication with 3-LED-bar
  • adjustable alarm distance
  • LED alarm indicator
  • dry contact NO/NC relay
  • applications: robot projects, object detection, distance measuring, parking aid, security systems

Specifications

  • range: 0.66 - 8.20ft.
  • frequency: 40kHz
  • digital output: 5V (50mA max.)
  • analog output: 0-5V (5mA max)
  • buzzer output: 12V (100mA max.)
  • relay contacts: 1A low voltage NO/NC
  • power supply: 12VDC
  • current consumption: 200mA max.
  • dimensions: 4.3 x 2.0 x 0.7"


Report a problem
Suggest a product
Specification Value
Design LevelAdvanced Kit
Piece Count1


Report a problem
Suggest a product