8 Channel Relay Card

You may also like:
SP-1A SP-1A
AK-100 AK-100
21-886 21-886
JE250 JE250
JE255 JE255
21-880 21-880

$80.75 ea

Call 1-800-831-4242


  • Jameco Part no.: 2212411
  • Manufacturer: Velleman
  • Manufacturer no.: VM129
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator

8 Channel Relay Card

The purpose of this card is to convert electronic outputs or contacts to relay contacts. This results in a practical isolation between load and driving circuit. The card features high grade input and output connectors.

Specifications

  • eight high quality relay contacts, 5A/230Vac max
  • relay outputs are transient suppressed using VDRs
  • LED confirmation on each relay contact
  • eight drive inputs to use with open collectors or regular switches
  • features 12Vdc / 200mA power output (for VM122 supply)
  • power supply: 12Vac / 500mA (including 12V output)
  • dimensions: 160 x 107mm / 6.3 x 4.2"



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product