Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Universal Temperature Sensor

You may also like:
GBP205-R GBP205-R
GIP001-R GIP001-R
P6100 P6100
6883 6883
TL-034 TL-034
03-701A-R 03-701A-R

$24.49 ea

Lead time 13 weeks


  • Jameco Part no.: 2212437
  • Manufacturer: Velleman
  • Manufacturer no.: VM132
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
5+ $24.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Universal Temperature Sensor

Software

Features

  • applications:
    - measure indoor and outdoor temperatures
    - monitor heating and/or cooling of rooms, equipment, etc
    - monitor temperatures in processes
    - put a temperature readout on your website
    - measure indoor and outdoor temperatures

    Specifications

  • range: -20°C (-4°F) to +70°C (+158°F)
  • output: 0-20mA current loop
  • output voltage compliance: 10V
  • one single adjustment
  • 3-wire system (GND, +V and OUT)
  • power supply:
    -12VDC for 0-5V OUT
    -15VDC for 0-10V OUT
  • current consumption: 30mA max.
  • dimensions: 2.17 x 1.38 x 0.59"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product