PIC Programmer Board for PIC Microcontrollers

You may also like:
46 46
VM167 VM167
VM140 VM140

$68.95 ea

1 ship on Aug. 29


  • Jameco Part no.: 2006844
  • Manufacturer: Velleman
  • Manufacturer no.: VM134
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $68.95

Request a Large Quantity Quote

PIC™ Programmer Board

Features:

  • Regularly updated list of microcontrollers through Velleman's website (www.vellemanusa.com)
  • On-board configurable 40 pin ZIF socket
  • Easy to use programming PICprog2006™ software included
  • On board "In Circuit Serial Programming" DSUB-9 connector

    Specifications:

  • Power supply: 15VDC @ 300mA adapter (recommend P/N: 190001)
  • Serial port connector: 9 p. SUBD
  • Dimensions: 5.23 x 2.57 x 0.79"
  • Supports over 50 PIC products. Visit www.vellemanusa.com for details
    System Requirements: IBM compatible PC, Pentium or better, Windows® 98/ME/NT/XP/Vista, CDROM drive, RS-232

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product