Thermostat Module 5-30 degrees C

You may also like:
HEL-705-U-1-12-00 HEL-705-U-1-12-00
VM132 VM132

$16.09 ea

11 ship on Oct. 23


  • Jameco Part no.: 2212461
  • Manufacturer: Velleman
  • Manufacturer no.: VM137
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $16.09

Request a Large Quantity Quote

Thermostat Module 5 - 30 °C

Simple low-cost thermostat / temperature controller for various applications.

Features

  • use for frost protection
  • heating controller
  • automotive applications (fan control)
  • temperature regulated fan control (on/off)
  • air-conditioning controller
  • preset temperature alarm ( frost alarm)

    Specifications

  • temp. range: 5 to 30°C approx. (41 to 86°F)
  • output relay with LED-indicator
  • relay power rating : 3A normal open and normal closed contact
  • power supply : 12VDC / 100mA
  • hysteresis: 1°C ( 1.8°F)
  • dimensions: 2.1 x 2.4 x 1.1"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product