DMX-Controlled Relay DMX-512 3-Pin XLR 10A 12VDC Relay Hold

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
JE250 JE250
Jameco KitPro
JE255 JE255
Jameco KitPro
WSAK127 WSAK127
Velleman
FO-30K FO-30K
Elenco Electronics

$46.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2151654
  • Manufacturer: Velleman
  • Manufacturer no.: VM138
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
2+ $46.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

DMX-Controlled Relay Module

This module allows you to control a relay by means of the well-known DMX512 protocol. This is used to control dimmers, scanners, moving-head spots and other lighting devices with a simple wiring.In some cases, a simple ON/OFF selection is desired. there is where this module comes in. It is actually a bus-controlled power driver. The relay will be activated when the DMX value of the set channel equals 140 or more and turns off when the value is 120 or less.

Features:

  • system addresses: 512 unique addresses, DIP switch settable
  • LED indication for power supply, relay output status and error situation
  • "Safe DMX data stream" mode reducing interference to a minimum
  • "Relay hold" function in case of DMX signal loss
  • control: DMX-512, 3-pin XLR plug (incl.)

Specifications

  • switching capacity: 10A (resistive load)
  • supply voltage: 12VDC non-regulated
  • power consumption: max. 100mA
  • dimensions: 4.1 x 2.4 x 1.2"


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product