Panel Counter Module

You may also like:
DFR0130-B DFR0130-B
DFRobot
CX102B CX102B
Jameco Benchpro
PM428 PM428
Jameco Benchpro
PMLCDL PMLCDL
Velleman
DFR0244-B DFR0244-B
DFRobot
DFR0245-R DFR0245-R
DFRobot

$43.35 ea

Call 1-800-831-4242


  • Jameco Part no.: 2212517
  • Manufacturer: Velleman
  • Manufacturer no.: VM147
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030201500
  • Electronics Parts Locator
# of units Price
2+ $43.35

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

Panel Counter Module

Features

  • very practical for counting parts, people, scorekeeping
  • red LED read-out
  • 2 inputs: counts up or down
  • counting through external pulses or push buttons
  • memory function constantly compares the current value with a preset value and activates an output for as long as both are equal or for an adjustable time
  • debounce function for stable operation (with low counting frequencies)
  • adjustable 'preset': 0000 to 9999
  • comes with board-to-wire connectors (20cm wire)

Specifications

  • counter input : dry contact, connecting to ground.
  • 'equal'- output: max. 100mA ( max. 30V) 'open-collector' output
  • max. counting speed : 400 / sec. (10 / sec. with debounce delay)
  • max. count: 4 digits (0000 to 9999)
  • output pulse length: 100 to 900ms or 'as long as equal'
  • power supply: 9 to 12VDC (unregulated)
  • power consumption: 2 41/64" x 1 19/32"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product