Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

RGB LED Dimmer for DIN Rail

You may also like:
VM186 VM186

$61.95 ea

Lead time 13 weeks


  • Jameco Part no.: 2212533
  • Manufacturer: Velleman
  • Manufacturer no.: VM150
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541900000
  • Web Exclusive

RGB LED Dimmer for DIN Rail

For use with:
- 12-24VDC common anode RGB or single color led strips
- 12-24VDC led armatures Multiply the output power of your Velleman LED controller with RGB Power Slave Module

Features

  • easy DIN-rail mounting
  • Hi-power outputs
  • dual push button operation
    - Press to select color
    - Press to adjust intensity
  • Buttons can be paralleled
  • Single color mode
  • Short circuit protection

    Specifications

  • PWM freq.: 90Hz
  • power supply: 12-24VDC (e.g. Velleman LPS series)
  • Max output current: 5A /channel
  • DIN-rail enclosure: 2 modules wide

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product