Low Voltage LED Light Organ

You may also like:
VM150 VM150

$31.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2212605
  • Manufacturer: Velleman
  • Manufacturer no.: VM186
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
2+ $31.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

Low Voltage LED Light Organ

Features

  • panel-mount concept: easy to build in
  • Hi-power output
  • built-in microphone
  • adjustable sensitivity
  • blue indicator led
  • suited for in-car use

    Specifications

  • power supply: 12-24VDC
  • output: 5a max.
  • dimensions: 100 x 40 x 35mm / 3.93 x 1.57 x 1.37"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product