Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4 Channel IR Transmitter

You may also like:
FMST-100 FMST-100
MK179 MK179
AMFM-108CK AMFM-108CK
K7000 K7000
MK137 MK137
MK160 MK160

$30.95 ea

Lead time 13 weeks


  • Jameco Part no.: 2212648
  • Manufacturer: Velleman
  • Manufacturer no.: VM191
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
2+ $30.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

4 Channel IR Transmitter

Features

Supported Velleman Products:
  • MP3 Player Board
  • MP3 Player Kit
  • 15 channel IR receiver
  • 2-channel IR remote receiver
  • 15-channel IR receiver
  • RGB color controller / dimmer w. IR remoteSupported functions per product:
  • MP3 Player Kit: volume up, volume down, next track, previous track
  • MP3 Player Board:volume up, volume down, next track, previous track
  • 15-channel IR receiver: all addresses, all channels
  • 2-channel IR remote receiver: all addresses, all channels
  • 15-channel IR receiver: all addresses, all channels
  • RGB color controller / dimmer w. IR remote: color/effect selection and dimming

    Specifications

  • Protocol: modified RECS80 / 38KHz carrier
  • Range: up to 10 m (fresh battery, line of sight, no interference)
  • Power supply: V23GA or GP23GAC 12V battery included
  • Dimensions: 88x37x13mm / 3.46x1.45x0.5"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product