MP3 Jukebox Module with SD Card Slot

You may also like:
WSG105 WSG105
AA-1D AA-1D
MK104 MK104
WSAH136 WSAH136
WSAH190 WSAH190
K1803 K1803
Price Reduced

$31.95 ea

5 ship on May. 10
More Available – 14 weeks


  • Jameco Part no.: 2210431
  • Manufacturer: Velleman
  • Manufacturer no.: VM202N
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $31.95
5+ $30.95

Request a Large Quantity Quote

MP3 Jukebox Module with SD Card Slot

This handy device will play your .mp3 files stored on a USB memory stick or SD card.

Features

  • Use momentary pushbuttons for 'NEXT'-, 'PREVIOUS'- and 'PLAY/PAUSE'
    (Button switches are not included)
  • LED play/pause indicator
  • Playback starts at power on
  • Continuous looping of all tracks
  • Stereo line level output
  • Connectors are included

Applications

  • Make your own MP3 jukebox
  • MP3 playback to any domestic or car audio system
  • Message playback system

Specifications

  • Supported file format: mp3 (128kb/s, 192kb/s, 256kb/s, 320kb/s variable bit rate)
  • Audio output: 500mV/47kOhm stereo line out
  • Power supply: 5VDC (We recommend P/N: 1953612) or 9 to 12VDC/50mA max (We recommend P/N: 162996)
  • Dimensions: 45x40x8mm / 1.77x1.57x0.31"

Extras

  • Hint:For automotive use (12V): Put a 68 ohm/1W resistor in series with the (+) of the power supply, to avoid excess dissipation.


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product