Extruder Head LED Ring for Velleman K8200 3D Printer

You may also like:
NTCMJB2/SP NTCMJB2/SP
Velleman
VK8200/SP VK8200/SP
Velleman
GP8200 GP8200
Velleman
7350-31/SP 7350-31/SP
Velleman
A4988/SP A4988/SP
Velleman
EXT8200FG EXT8200FG
Velleman

$21.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2205851
  • Manufacturer: Velleman
  • Manufacturer no.: VM8202
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8443991000
  • Web Exclusive
# of units Price
5+ $21.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

3D Printer Head LED Ring for K8200 3D Printer (Spare Part)

This is a LED ring is designed for the Velleman K8200 3D Printer (p/n: 2184561).

Features

  • 9 wide-angle ultra bright white LEDs provide all the light you need around the extruder nozzle
  • takes away annoying shadows
  • all necessary installation hardware included
  • complete with cable and plug that connects to the driver board
  • no soldering required
  • easy installation
  • perfect for accurate nozzle height adjustment or late night printing

    Specifications

  • power supply: 15 VDC (from driver board)
  • power consumption: approx. 65 mA
  • ring diameter: 80 mm / 3.15"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product