RGB Shield for Arduino® (assembled)

You may also like:
DFR0009 DFR0009
DFR0060 DFR0060
1438 1438
1141 1141
DFR0019 DFR0019
DFR0144 DFR0144

$27.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2187665
  • Manufacturer: Velleman
  • Manufacturer no.: VMA01
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
2+ $27.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

RGB Shield for Arduino® (assembled)

Control 3 dimmer channels (1 x RGB or 3 single channels) with Arduino® UNO

Features

  • downloadable example sketch
  • stackable design: the shield can be stacked with other shields
  • large user community
  • requires 1 Arduino® UNO(not included)

Specifications

  • 2 A load via Vin or 6 A load via external power
  • 12 or 24 V external power supply
  • uses pin 3, 5, 6 PWM on an Arduino® UNO board
  • dimensions: 75 x 55 x 25 mm / 2.95 x 2.16 x 0.98"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product