I/O Shield for Arduino® (assembled)

You may also like:
ASX00031 ASX00031
Arduino
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
1141 1141
Adafruit Industries
DFR0019 DFR0019
DFRobot

$49.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2187745
  • Manufacturer: Velleman
  • Manufacturer no.: VMA05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
2+ $49.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

I/O Shield for Arduino® (assembled)

General purpose INPUT and OUTPUT shield for Arduino.

Features

  • 6 relay outputs
  • 6 analog inputs
  • 6 digital inputs
  • downloadable sample sketch
  • stackable design: the shield can be stacked with other shields
  • large user community
  • requires 1 Arduino® UNO (not included)

Specifications

  • 1 A (max.) load per output
  • 120 V max. per output
  • uses pin 8 to 13 as outputs, pin A0 to A5 as analog inputs, and pin 2 to 7 as digital inputs
  • dimensions: 70 x 55 x 30 mm / 2.75 x 2.16 x 1.18"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product