NodeMCU V2 Lua Based ESP8266 Development Board

You may also like:
F301-SGP-D024-01 F301-SGP-D024-01
DRAGINO DRAGINO
TEL0002 TEL0002
2471 2471
32400 32400
350-00017 350-00017

$16.25 ea

50 ship on Jul. 25


  • Jameco Part no.: 2281607
  • Manufacturer: Velleman
  • Manufacturer no.: VMA107
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $16.25
10+ $15.49

Request a Large Quantity Quote

NodeMCU V2 Lua Based ESP8266 Development Board

The NodeMcu is an open-source firmware and development kit that helps you to prototype your IOT product within a few Lua script lines.

Features

  • Low-cost WiFi solution programmable with the Lua scripting language
  • On-board USB-serial adaptor
  • PCB antenna (no external antenna required)
  • 10 GPIO pins, each GPIO can be PWM, I2C, 1-wire
  • Breadboard compatible
  • Powered via microB USB

Specifications

  • Operating voltage: 5 VDC (USB)
  • Dimensions: 5.8 x 3.2 x 1.2 cm
  • Weight: 12 g


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product