Stereo FM Radio Shield for Arduino

You may also like:
ASX00031 ASX00031
Arduino
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
1141 1141
Adafruit Industries
DFR0019 DFR0019
DFRobot

$37.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2274359
  • Manufacturer: Velleman
  • Manufacturer no.: VMA11
  • NCNR (Non-Cancelable, Non Returnable)
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
2+ $37.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

Stereo FM Radio Shield for Arduino

The VMA11 is a radio and RDS receiver combined with a powerful and efficient 2.8 W class D audio amplifier. All of this is designed in the familiar Arduino-compatible form-factor. In short, this module is ideal if you want to create your own clock radio or if you want to add FM functionality to your projects!

Features

  • Worldwide FM support
  • RDS/RBDS support
  • Volume control
  • Automatic frequency control
  • Automatic gain control
  • Arduino® library available
  • Class D 2.8 W amplifier

Specifications

  • Interface: I2C
  • Power / logic level: 3.3 V
  • Sensitivity: 1.7 µ Vemf
  • Max. output power: 2.8 W (4 Ohm) or 1.6 W (8 Ohm)
  • Default gain: 18 dB (8 x) (adjustable)
  • THD: 0.02 % (1 W 8 Ohm / 1 kHz)
  • S/N ratio: 98 dB (1.4 W / 8 Ohm)
  • Dimensions: 2.68" x 2.13" x 0.91" (68 x 54 x 23 mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product