Expansion Board for Uno R3 Boards (Arduino-Compatible)

You may also like:
ASX00031 ASX00031
Arduino
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
1141 1141
Adafruit Industries
DFR0019 DFR0019
DFRobot

$12.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2255103
  • Manufacturer: Velleman
  • Manufacturer no.: VMA200
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
5+ $12.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Expansion Board for Uno R3 Boards (Arduino-Compatible)

This stackable shield makes semi-permanent prototyping simple. When you want something more permanent than a breadboard but don't want to make your own PCB, this shield is the answer. It provides solder-pad access to all of the Arduino's pins and a large area of isolated pads.

Features

  • Has on-board reset button
  • SOIC-14 breakout for surface mounted devices

Specifications

  • Dimensions: 2.68" x 2.09" x 0.47" (68 x 53 x 12 mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product