Data Logging Shield (Arduino-Compatible)

You may also like:
ASX00031 ASX00031
Arduino
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
1141 1141
Adafruit Industries
DFR0019 DFR0019
DFRobot

$14.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2255120
  • Manufacturer: Velleman
  • Manufacturer no.: VMA202
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
5+ $14.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Data Logging Shield (Arduino-Compatible)

A dedicated and well-designed data logging shield for Arduino. The SD card interface works with FAT16 or FAT32 formatted cards. The 3.3 V level shifter circuitry prevents damage to your SD card. The onboard Real time clock (RTC) keeps the time going even when the Arduino is unplugged. The battery backup can last for years. This shield works with Arduino UNO, Duemilanove, Diecimila, Leonardo or ADK/Mega R3 or higher. ADK/Mega R2 or lower are not supported.

Features

  • Stackable headers
  • Reset button
  • Prototyping area (102 solder pads) for soldering connectors, circuitry or sensors
  • Back-up battery for RTC included
  • Uses the Arduino SD and RTC libraries
  • With onboard 3.3 V regulator to run SD cards that require a lot of power

Specifications

  • Back-up battery: CR1220 battery (incl.)
  • Dimensions: 1.69" x 0.67" x 0.35" (43 x 17 x 9 mm)

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product