Soil Moisture Sensor & Water Level Sensor (Arduino-Compatible)

You may also like:
A000040 A000040
200121235364HCB 200121235364HCB
110990031 110990031
103020005 103020005
50512 50512
DFR0077 DFR0077

$6.49 ea

Lead time 14 weeks


  • Jameco Part no.: 2255154
  • Manufacturer: Velleman
  • Manufacturer no.: VMA303
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
10+ $6.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Soil Moisture Sensor & Water Level Sensor (Arduino-Compatible)

This sensor bundle includes a water level sensor and a soil moisture sensor. These are essential sensors for any gardening or plant watering project. If the boards have water covering the sensor parts, an analog value will be available at the "SIG" connection.

Specifications

  • Voltage: 5 VDC
  • Dimensions: 2.56" x 0.79" (65 x 20 mm)
  • Weight: 0.18 oz. (5 g)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product