Capacitive Touch Sensor Switch

You may also like:
A000040 A000040
Arduino
200121235364HCB 200121235364HCB
Jameco ValuePro
KS0035 KS0035
Keyestudio
110990031 110990031
Seeed Studios
103020005 103020005
Seeed Studios
K853518 K853518
Keyes

$6.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2245394
  • Manufacturer: Velleman
  • Manufacturer no.: WPSE305
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
10+ $6.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Capacitive Touch Sensor Switch

This Arduino-compatible capacitive sensor is a touch sensor that requires little or no force to activate. It detects body capacitive touch and outputs analog voltage data.

Specifications

  • Connection: 3 pins, GND - VCC - Signal
  • Voltage: 3 to 5 VDC
  • Size: 30 x 16 x 6 mm
  • Weight: 5 g


Report a problem
Suggest a product
Specification Value
Sensor TypeCapacitive Touch


Report a problem
Suggest a product