Mini Magnetic Reed Module (Arduino-Compatible) (2 Pack)

You may also like:
A000040 A000040
200121235364HCB 200121235364HCB
110990031 110990031
103020005 103020005
50512 50512
DFR0077 DFR0077

$7.95 ea

Lead time 14 weeks


  • Jameco Part no.: 2255189
  • Manufacturer: Velleman
  • Manufacturer no.: VMA308
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
10+ $7.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Mini Magnetic Reed Module (Arduino-Compatible) (2 Pack)

A reed contact switch is a normally open contact which closes in the presence of a magnetic field. This modules contains a 10K ohm pull-up resistor. These types of sensors are found in window and door alarm systems with magnetic proximity sensors.

Specifications

  • Voltage : 5 VDC
  • Connection: 3 pins, +(middle pin), ground and DO (data out)
  • Size: 0.98" x 0.59" (25 x 15 mm)
  • Weight: 0.07 oz. (2 g)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product