Hall Effect Magnetic Switch (Arduino-Compatible)(2 pack)

You may also like:
1696 1696
A1302KUA-T A1302KUA-T
29132 29132
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
1645 1645

$6.49 ea

24 ship on May. 14
More Available – 14 weeks


  • Jameco Part no.: 2245431
  • Manufacturer: Velleman
  • Manufacturer no.: WPSE313
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $6.49
10+ $5.75

Request a Large Quantity Quote

Arduino-Compatible Hall Effect Magnetic Switch (2 pack)

These devices include an on-chip hall (holzer) voltage generator for magnetic sensing, an amplifier that amplifies the hall voltage, a Schmitt trigger to provide switching hysteresis for noise rejection, and an open-collector output. These are sold as a pack of two.

Specifications

  • Voltage: 5 VDC
  • Connection: 3 pins, +(middle pin), ground and S (data out)
  • Output (S): Schmitt Trigger, Active Low
  • Activation: 30 Gauss
  • Deactivation: 10 Gauss
  • LED indicator: ON when activated
  • Size: 25 x 15 mm
  • Weight: 2 g


Report a problem
Suggest a product
Specification Value
Sensor TypeHall Effect


Report a problem
Suggest a product