Active Buzzer Module Arduino Compatible (2 pack)

You may also like:
WPM319 WPM319
Velleman
ASX00031 ASX00031
Arduino
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
DFR0019 DFR0019
DFRobot
MS-5V-KIT MS-5V-KIT
Adafruit Industries

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2245669
  • Manufacturer: Velleman
  • Manufacturer no.: VMA319
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Web Exclusive

Arduino-Compatible Active Buzzer Module (2 pack)

Specifications

  • Operating Voltage: 5 VDC
  • Buzzer frequency: 1.5 to 2.5 KHz
  • Connection: 3 pin, (-) and (S). (+) is not used
  • Dimensions: 25 x 15 x 10 mm
  • Sold as a pack of 2


Report a problem
Suggest a product
Specification Value
Operating Supply Voltage5 VDC
Dimensions25 x 15 x 10


Report a problem
Suggest a product