Analog Temperature Sensor Arduino Compatible (2 pack)

You may also like:
A000040 A000040
Arduino
200121235364HCB 200121235364HCB
Jameco ValuePro
KS0035 KS0035
Keyestudio
110990031 110990031
Seeed Studios
103020005 103020005
Seeed Studios
K853518 K853518
Keyes

$7.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2255234
  • Manufacturer: Velleman
  • Manufacturer no.: WPSE320
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
10+ $7.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Analog Temperature Sensor (Arduino-Compatible) (2 pack)

A thermistor is a type of resistor where the resistance changes based on temperature and at a known rate, more so than in standard resistors.

Specifications

  • NTC type: NTC-MF52 3950
  • Temperature range: - 67°F to 257°F (-55 °C to 125 °C)
  • Accuracy: ± 9 °F (± 0.5°C)
  • Pull-up resistor: provided, 10 KOhm
  • Connection: 3 pin, (+) 5V, (-) ground, (S) analogue output
  • Dimensions: 0.79" x 0.59" x 0.2" (20 x 15 x 5 mm)


Report a problem
Suggest a product
Specification Value
Operating Supply Voltage5 VDC
Dimensions20 x 15 x 5


Report a problem
Suggest a product