2.4 GHz NRF24L01 Wireless Transceiver Module (2 Pack)

You may also like:
DM-8510-10123-1A DM-8510-10123-1A
Qualcomm
TEL0002 TEL0002
DFRobot
350-00017 350-00017
Parallax
30086 30086
Parallax
814 814
Adafruit Industries
K8058 K8058
Velleman

$12.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2281615
  • Manufacturer: Velleman
  • Manufacturer no.: VMA322
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8527904000
  • Web Exclusive
# of units Price
5+ $12.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

2.4 GHz NRF24L01 Wireless Transceiver Module (2 Pack)

This module based on Nordic nRF24L01, highly integrated, ultra-low power (ULP) 2Mbps RF transceiver for the 2.4GHz ISM (Industrial, Scientific and Medical) band. Nordic nRF24L01+ integrates a complete 2.4GHz RF transceiver, RF synthesizer, and baseband logic including the Enhanced ShockBurst™ hardware protocol accelerator supporting a high-speed SPI interface for the application controller.

Features

  • Worldwide license-free 2.4 GHz ISM band operation
  • 250 kbps, 1 Mbps and 2 Mbps on-air data-rate options
  • Enhanced ShockBurst™ hardware protocol accelerator
  • Ultra low power consumption - months to years of battery lifetime

Specifications

  • Power supply: 1.9 - 3.6 V
  • IO port working voltage: 0 - 3.3 V
  • Transmitting rate: +7 dB
  • Receiving sensitivity: < 90 dB
  • Transmission range: 250 m in open area
  • Dimensions: 15 x 29 mm


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product