Color Sensor TCS3200 Module

You may also like:
28302 28302
Parallax
28380 28380
Parallax
SEN0101 SEN0101
DFRobot
A000040 A000040
Arduino
200121235364HCB 200121235364HCB
Jameco Valuepro
KS0035 KS0035
Keyestudio
110990031 110990031
Seeed Studios
103020005 103020005
Seeed Studios

$18.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2281623
  • Manufacturer: Velleman
  • Manufacturer no.: VMA325
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
5+ $18.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Color Sensor TCS3200 Module

The TCS230 senses color light with the help of an 8 x 8 array of photodiodes. Then using a Current-to-Frequency Converter the readings from the photodiodes are converted into a square wave with a frequency directly proportional to the light intensity. Finally, using the Arduino Board we can read the square wave output and get the results for the color.

Features

  • High resolution conversion of light intensity to frequency
  • Programmable colour and full scale output frequency
  • Communicates Directly With a Microcontroller
  • Single supply operation (2.7 V to 5.5 V)
  • Power Down Feature
  • Non-linearity error typically 0.2% at 50 kHz
  • Stable 200 ppm/°C Temperature Coefficient

Specifications

  • S0-S1: Output frequency scaling selection inputs
  • S2-S3: Photodiode type selection inputs
  • Out Pin: Output frequency
  • OE Pin: Output frequency enable pin (active low), can be impending when using

Sample Code



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product