LM2577 DC-DC Voltage Step-Up Boost Module

You may also like:
A000040 A000040
Arduino
200121235364HCB 200121235364HCB
Jameco Valuepro
KS0035 KS0035
Keyestudio
110990031 110990031
Seeed Studios
103020005 103020005
Seeed Studios
DFR0077 DFR0077
DFRobot
Clearance

$14.95 ea

16 In Stock


  • Jameco Part no.: 2255277
  • Manufacturer: Velleman
  • Manufacturer no.: WPM402
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

LM2577 DC-DC Voltage Step-Up (Boost) Module

This module converts the microcontroller's power supply into a higher, adjustable voltage.

Specifications

  • Input voltage: 3.5 to 35 VDC
  • Output Voltage: 5 to 55 VDC (adjustable)
  • Max. input current: 3 A
  • Continuous input current: 2 A
  • Chip : LM2577
  • Dimensions: 1.69" x 1.18" x 0.47" (43 x 30 x 12 mm)
  • Difficulty: Level 3 (intermediate)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product