Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

LM2596S DC-DC Adjustable Voltage Step-Down Module

You may also like:
A000040 A000040
260151023534H 260151023534H
110990031 110990031
103020005 103020005
50512 50512
DFR0077 DFR0077

$8.95 ea

6 ship on Dec. 1
More Available – 13 weeks


  • Jameco Part no.: 2255293
  • Manufacturer: Velleman
  • Manufacturer no.: VMA404
  • HTS code: 8542390000
  • Electronics Parts Locator

LM2596S DC-DC Adjustable Voltage Step-Down Module

Specifications

  • Input voltage: 3 to 40 VDC
  • Output Voltage: 1.25 to 35 VDC
  • Max. input current: 2.5 A
  • Chip: LM2596S
  • Dimensions: 1.93" x 1.02" x 0.47" (49 x 26 x 12 mm)
  • Difficulty: Level 3


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product