Velleman VMA407

You may also like:
A000040 A000040
Arduino
200121235364HCB 200121235364HCB
Jameco ValuePro
KIT0011 KIT0011
DFRobot
1260 1260
Adafruit Industries
110990031 110990031
Seeed Studios
K853518 K853518
Keyes

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2255314
  • Manufacturer: Velleman
  • Manufacturer no.: VMA407
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
10+ $5.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Arduino-Compatible Photosensitive Sensor Module with 3-Pin Cable

Now you can measure light levels with this sensor module. This module uses a Light Dependant Resistor (LDR), or Cadmium Sulfide (CdS) photocell, to produce an output voltage that varies with light level. Connect it directly to your Arduino to build a night or day sensor, a sun tracker or combine it with a laser module to make a laser trip wire.

Specifications

  • Operating Voltage: 3.3 VDC or 5 VDC
  • Output : Analog voltage
  • Pull-Down resistor: 10 K., on board
  • Dimensions: 0.98" x 0.59" (25 x 15 mm)
  • Difficulty: Level 3 (intermediate)


Report a problem
Suggest a product
Specification Value
Operating Supply Voltage3.3 - 5 VDC
Dimensions25 x 15 x 10


Report a problem
Suggest a product