Super Mini Digital Amplifier Board

You may also like:
A000040 A000040
Arduino
200121235364HCB 200121235364HCB
Jameco Valuepro
110990031 110990031
Seeed Studios
103020005 103020005
Seeed Studios
DFR0077 DFR0077
DFRobot
K853518 K853518
Keyes

$7.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2255322
  • Manufacturer: Velleman
  • Manufacturer no.: VMA408
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
10+ $7.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Super Mini Digital Amplifier Board

This module is a dual channel stereo output 3 watt + 3 watt power Class D amplifier.

Features

  • High amplification efficiency 85%
  • Can directly drive 4 O/8 O small speakers
  • Good sound quality & noise suppression
  • Unique without LC filter class D digital power board
  • Can use computer USB power supply directly
  • Low THD+N
  • Protection mode: current-limiting
  • Thermal Shutdown

Specifications

  • Operating Voltage: 2.5 to 5 VDC
  • Connections: Solder connections
  • Sound processor: PAM8403
  • Dimensions: 0.9" x 0.63" x 0.08" (23 x 16 x 2 mm)
  • Difficulty: Level 3 (intermediate)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product