Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3.3V & 5V TTL Logic Level Converter Module

You may also like:
A000040 A000040
260151023534H 260151023534H
110990031 110990031
50512 50512
103020005 103020005
DFR0077 DFR0077

$6.49 ea

Lead time 13 weeks


  • Jameco Part no.: 2255349
  • Manufacturer: Velleman
  • Manufacturer no.: VMA410
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
10+ $6.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

3.3V & 5V TTL Logic Level Converter Module

This module allows to use 3.3 V sensors on a 5 V microcontroller.

Features

  • Breadboard compatible

Specifications

  • Low side (3.3 V): 2 inputs and 2 outputs
  • High side (5 V): 2 inputs and 2 outputs
  • Other connections: Vlow (3.3 V), VHigh (5 V) , pass-trough GND
  • Dimensions: 0.59" x 0.63" x 0.59" (15 x 16 x 15 mm)
  • Difficulty: Level 3 (intermediate)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product