Velleman WPSH412

You may also like:
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
A000079 A000079
Arduino
DFR0019 DFR0019
DFRobot
WPK01 WPK01
Velleman
WPSH01 WPSH01
Velleman

$17.82 ea

7 Weeks Lead Time


  • Jameco Part no.: 2245474
  • Manufacturer: Velleman
  • Manufacturer no.: WPSH412
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8542310000
  • Web Exclusive

2.8" 320x240 Touchscreen Display for Arduino Boards

Add a beautiful 240 x 320 RGB touch screen display to your next project with the 2.8 inch touch screen for Arduino. This fully assembled shield requires no set up, just plug it in, load the library and you're ready to go. The display is 2.8 inches diagonally and has both full color (262,000 shades) and reduced color modes. It is compatible with Arduino Uno and Mega boards and compatibles.

There is also a microSD card slot, but it is only compatible with Arduino Uno boards because of the pin mapping for SPI.

Features

  • Resolution: 240 RGB (H) x 320 (V)
  • Display driver: ILI9341 V0.7
  • Color depth: 262 000 colors
  • System interface:
    • 8-bits, 9-bits, 16-bits, 18-bits interface with 8080-I /8080-II series MCU
    • 6-bits, 16-bits, 18-bits RGB interface with graphic controller
    • 3-line / 4-line serial interface
  • Display mode:
    • full color mode (Idle mode OFF): 262 000 color (selectable color depth mode by software)
    • reduced color mode (Idle mode ON): 8-color
  • Operating temperature: -40 °F to + 185°F (-40 °C to +85 °C)

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product