Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

40 Piece 30cm Male to Female Jumper Wires

You may also like:
ZW-MF-20 ZW-MF-20
WJW-60B-R WJW-60B-R
WJW-70B-5 WJW-70B-5
RS002C RS002C
WJW009N WJW009N
FIT0365 FIT0365
WJW-60P-R WJW-60P-R

$6.95 ea

31 ship on Jul. 7
More Available – 13 weeks


  • Jameco Part no.: 2245520
  • Manufacturer: Velleman
  • Manufacturer no.: VMA414
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25

Request a Large Quantity Quote

40 Piece 30cm Male to Female Jumper Wires

This flat cable comes as a ribbon, but the 40 wires can be easily stripped apart into a single or multiple jumper wires.

Features

  • Contents: 1 pc. of multi-color flat cable (40 wires)
  • Pre-cut, pre-stripped and pre-formed wires simplify and speed up prototyping work
  • Easy to connect and disconnect
  • These wires are compatible with standard breadboards that have 0.1" grids

Specifications

  • Length: 30 cm (11.8")
  • Diameter: 22-26 AWG
  • Insulation material: PVC
  • Conductor material: copper
  • Type: male to female connector cable


Report a problem
Suggest a product
Specification Value
Product TypeZip Jumper Wires
Wire Gauge (AWG)22-26
Length (in.)11.8
Number of Wires40
Colors10


Report a problem
Suggest a product