40 Piece 30cm Female to Female Jumper Wires

You may also like:
ZW-FF-20 ZW-FF-20
Busboard Prototype Systems
WJW-60B-R WJW-60B-R
Jameco ValuePro
WJW-70B-5 WJW-70B-5
Jameco ValuePro
RS002C RS002C
Dagu HiTech Electronic
WJW009N WJW009N
Velleman
FIT0365 FIT0365
DFRobot
WJW-60P-R WJW-60P-R
Jameco ValuePro

$5.95 ea

95 In Stock
More Available – 12 weeks


  • Jameco Part no.: 2245538
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: VMA415
  • HTS code: 7614905000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.49
25+ $4.95

Request a Large Quantity Quote

40 Piece 30cm Female to Female Jumper Wires

This flat cable comes as a ribbon, but the 40 wires can be easily stripped apart into a single or multiple jumper wires.

Features

  • Contents: 1 pc. of multi-color flat cable (40 wires)
  • Pre-cut, pre-stripped and pre-formed wires simplify and speed up prototyping work
  • Easy to connect and disconnect
  • These wires are compatible with standard breadboards that have 0.1" grids

Specifications

  • Length: 30 cm (11.8")
  • Diameter: 22-26 AWG
  • Insulation material: PVC
  • Conductor material: copper
  • Type: female to female connector cable


Report a problem
Suggest a product
Specification Value
Product TypeZip Jumper Wires
Wire Gauge (AWG)24
GenderF-F
Length11.8 in.
Number of Wires40
ColorBlack, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow


Report a problem
Suggest a product